345-128-520-202

Heilind Number:EDA345-128-520-202
Manufacturer:EDAC
Manufacturer Number:345-128-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-202

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 128 positions with a pitch of .1 inches, it ensures precise and efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Its straight mount orientation and copper alloy contact material offer secure and stable connections, while the two-row layout with .2-inch row spacing allows for convenient installation. Ideal for green technology applications, this connector supports an amperage of 3A, making it a versatile and essential component for any PCB assembly project. Upgrade your connectivity solutions with this cutting-edge connector.