345-128-520-212

Heilind Number:EDA345-128-520-212
Manufacturer:EDAC
Manufacturer Number:345-128-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a versatile straight mount orientation and features two rows with a pitch of .1 inches and row spacing of .2 inches. With 128 positions, it offers ample room for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in challenging environments. The copper alloy contact material ensures reliable conductivity, while an amperage of 3 A allows for optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a high-performance solution for your electronic projects. Upgrade your connectivity game with this essential component.