345-128-520-258

Heilind Number:EDA345-128-520-258
Manufacturer:EDAC
Manufacturer Number:345-128-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-258

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board PCB Connector, boasting a sleek green design that adds a pop of color to your setup. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. Featuring two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers efficient signal transmission between boards. With 128 positions available, you have ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connector game with this reliable and high-performance solution.