345-128-520-288

Heilind Number:EDA345-128-520-288
Manufacturer:EDAC
Manufacturer Number:345-128-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-288

Detailed Description

Elevate your PCB connection setup with this high-performance Board To Board Card Edge Connector. Boasting a sleek green color, it seamlessly integrates into your system with its straight mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With two rows of 128 positions each, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the robust construction guarantees optimal performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Explore our wide range of connectors to complete your PCB assembly seamlessly.