345-128-520-504

Heilind Number:EDA345-128-520-504
Manufacturer:EDAC
Manufacturer Number:345-128-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-504

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in your electronic systems. Crafted with precision, it boasts a housing material of UL 94V-0 thermoplastic polyester in a vibrant green hue, adding a pop of color to your assembly. With two rows of 128 positions each, it offers ample space for secure and efficient component connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation simplifies installation, making it a must-have for any professional electronics project. Upgrade your setup with this high-performance connector and experience enhanced functionality and durability in every application.