345-128-520-507

Heilind Number:EDA345-128-520-507
Manufacturer:EDAC
Manufacturer Number:345-128-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-507

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performance Board To Board PCB Connector. Designed with 128 positions spread across 2 rows, it ensures seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each row features a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. Constructed with copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.