345-128-520-512

Heilind Number:EDA345-128-520-512
Manufacturer:EDAC
Manufacturer Number:345-128-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your circuit board. The straight mount orientation and 128 positions make it ideal for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your electronic assembly with this essential component.