345-128-520-558

Heilind Number:EDA345-128-520-558
Manufacturer:EDAC
Manufacturer Number:345-128-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it ensures reliable and secure connections. With 128 positions spread across 2 rows, this connector offers ample space for seamless data transmission. The contact material, made of copper alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic setups with this essential component, ideal for a range of applications in industries such as telecommunications, automotive, and more.