345-128-520-588

Heilind Number:EDA345-128-520-588
Manufacturer:EDAC
Manufacturer Number:345-128-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-588

Detailed Description

Enhance connectivity on your circuit board with our high-performance Green Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features two rows with a total of 128 positions, ensuring seamless communication between components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable operation even in demanding environments. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Whether for commercial or industrial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Trust in this essential component for your connectivity needs.