345-128-520-802

Heilind Number:EDA345-128-520-802
Manufacturer:EDAC
Manufacturer Number:345-128-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, boasting 128 positions for seamless data transmission. Designed for efficiency, its straight mount orientation ensures easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, perfect for high-speed applications. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and durable, making it an essential component for your electronic projects. Upgrade your setup with this green-colored connector and experience seamless connectivity like never before.