345-128-520-803

Heilind Number:EDA345-128-520-803
Manufacturer:EDAC
Manufacturer Number:345-128-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-803

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions arranged in two rows, ensuring efficient data transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. Operating within a temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.