345-128-520-807

Heilind Number:EDA345-128-520-807
Manufacturer:EDAC
Manufacturer Number:345-128-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-807

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 128 positions in 2 rows, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting functionality, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCBs. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Whether for industrial or commercial use, its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.