345-128-520-878

Heilind Number:EDA345-128-520-878
Manufacturer:EDAC
Manufacturer Number:345-128-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-520-878

Detailed Description

Enhance connectivity within your electronic devices with this dual-row green card edge connector. Built for superior performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With 128 positions on a .1-inch pitch and .2-inch row spacing, it offers seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in its quality and functionality for optimal performance in your projects.