345-128-521-201

Heilind Number:EDA345-128-521-201
Manufacturer:EDAC
Manufacturer Number:345-128-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and a pitch of .1 inch, it offers a total of 128 positions for optimal signal transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy for enhanced conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance in diverse environments. Its straight mount orientation and vibrant green color make it a standout choice for any project. Trust in this connector to deliver exceptional connectivity solutions for your PCB needs.