345-128-521-202

Heilind Number:EDA345-128-521-202
Manufacturer:EDAC
Manufacturer Number:345-128-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a sleek Green hue. Featuring a 2-row design with 128 positions and a .1-inch pitch, this connector ensures seamless data transfer within your electronic devices. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.