345-128-521-203

Heilind Number:EDA345-128-521-203
Manufacturer:EDAC
Manufacturer Number:345-128-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 128 positions for efficient signal transfer. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance connections. With a straight mount orientation, it facilitates easy installation onto your circuit board. Operating flawlessly even in challenging environments, it has an impressive temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.