345-128-521-207

Heilind Number:EDA345-128-521-207
Manufacturer:EDAC
Manufacturer Number:345-128-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable connections. With 128 positions spread across 2 rows and a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Elevate your PCB assembly with this essential component.