345-128-521-208

Heilind Number:EDA345-128-521-208
Manufacturer:EDAC
Manufacturer Number:345-128-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a total of 128 positions spread across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy and precise installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure data transmission in your electronic devices.