345-128-521-212

Heilind Number:EDA345-128-521-212
Manufacturer:EDAC
Manufacturer Number:345-128-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 128 positions each, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for efficient and secure interboard connections in your projects.