345-128-521-258

Heilind Number:EDA345-128-521-258
Manufacturer:EDAC
Manufacturer Number:345-128-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions with a pitch of .1 inches, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for applications requiring precision and stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for any project. Elevate your connectivity with this essential component.