345-128-521-288

Heilind Number:EDA345-128-521-288
Manufacturer:EDAC
Manufacturer Number:345-128-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-288

Detailed Description

Connect and interconnect with ease using this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a dual-row configuration with a total of 128 positions, ensuring ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and contact materials made of Copper Alloy, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for prototyping or production, this connector is a versatile solution for your connectivity needs.