345-128-521-502

Heilind Number:EDA345-128-521-502
Manufacturer:EDAC
Manufacturer Number:345-128-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in any setup. With a straight mount orientation and a pitch of .1 inches, it offers efficient signal transmission across its 128 copper alloy contacts. The green color adds a touch of vibrancy, while its compact, two-row design with a row spacing of .2 inches saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connections with this essential component.