345-128-521-512

Heilind Number:EDA345-128-521-512
Manufacturer:EDAC
Manufacturer Number:345-128-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-512

Detailed Description

Enhance connectivity with our dual-row board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring 128 positions and a pitch of .1 inches, this connector ensures efficient data transmission within tight spaces. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation, it facilitates easy installation on PCBs. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this high-quality connector.