345-128-521-558

Heilind Number:EDA345-128-521-558
Manufacturer:EDAC
Manufacturer Number:345-128-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant Green hue, this connector is not just visually appealing but also highly functional, with an amperage of 3A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's two rows and Copper Alloy contact material offer seamless communication between devices, with a pitch of .1 inch and row spacing of .2 inch for precise connectivity. Boasting 128 positions, it provides ample room for multiple connections. Its straight-mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to streamline your PCB assemblies effortlessly.