345-128-521-802

Heilind Number:EDA345-128-521-802
Manufacturer:EDAC
Manufacturer Number:345-128-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-802

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a vital component for seamless electronic communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability and safety in any application. With a pitch of .1 inches and two rows of 128 positions, it offers efficient connectivity for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this high-performance connector, a must-have in any electronic project.