345-128-521-803

Heilind Number:EDA345-128-521-803
Manufacturer:EDAC
Manufacturer Number:345-128-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-803

Detailed Description

Enhance your PCB connectivity with our 128-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring both durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation and dual rows make it easy to install and connect, providing a secure and stable link between PCBs. Elevate your electronic designs with this high-quality, green-colored connector.