345-128-521-804

Heilind Number:EDA345-128-521-804
Manufacturer:EDAC
Manufacturer Number:345-128-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-804

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance in even the most demanding environments. With two rows and a total of 128 positions, it offers ample connectivity for your projects. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation simplifies installation, while a pitch of .1 inch and row spacing of .2 inch provide precise and efficient connections. Elevate your PCB design with this essential component.