345-128-521-808

Heilind Number:EDA345-128-521-808
Manufacturer:EDAC
Manufacturer Number:345-128-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-808

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of 128 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Elevate your electronic designs with this essential component.