345-128-521-812

Heilind Number:EDA345-128-521-812
Manufacturer:EDAC
Manufacturer Number:345-128-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 128 positions in a space-saving, dual-row design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component.