345-128-521-878

Heilind Number:EDA345-128-521-878
Manufacturer:EDAC
Manufacturer Number:345-128-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector boasts reliable performance in any setting. Featuring two rows of 128 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transfer and power delivery. Designed for straight mounting orientation, it offers easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability even in harsh environments. Elevate your electronic projects with this essential component.