345-128-523-204

Heilind Number:EDA345-128-523-204
Manufacturer:EDAC
Manufacturer Number:345-128-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a vibrant shade of Green, this connector boasts a robust housing that ensures durability. With two rows and a total of 128 positions, it offers ample space for seamless data transmission. The contact material, made from Copper Alloy, guarantees efficient conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Ideal for use in a range of electronic applications, it's a must-have component for any PCB assembly project.