345-128-523-502

Heilind Number:EDA345-128-523-502
Manufacturer:EDAC
Manufacturer Number:345-128-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With 128 positions spread across 2 rows, it offers ample connectivity options, while a pitch of .1 inches ensures secure attachment. The straight mount orientation and compact design make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB connections effortlessly with this essential component.