345-128-523-508

Heilind Number:EDA345-128-523-508
Manufacturer:EDAC
Manufacturer Number:345-128-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of style to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. This connector boasts 128 positions across 2 rows, accommodating a wide range of devices. Its straight mount orientation makes installation a breeze, perfect for various applications. Designed to withstand extreme temperatures from -40 to 105°C, it guarantees consistent performance in any conditions. Upgrade your connectivity solutions with this essential component.