345-128-523-512

Heilind Number:EDA345-128-523-512
Manufacturer:EDAC
Manufacturer Number:345-128-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of high-quality copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it offers seamless signal transmission across 128 positions. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a reliable solution for your electronic projects. Explore the possibilities with this essential component in the realm of connectors.