345-128-523-802

Heilind Number:EDA345-128-523-802
Manufacturer:EDAC
Manufacturer Number:345-128-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The connector's two rows and 128 positions offer ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration into your PCB layout. Its straight mount orientation further enhances installation convenience. Built to withstand extreme temperatures from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this high-quality board-to-board connector.