345-128-523-808

Heilind Number:EDA345-128-523-808
Manufacturer:EDAC
Manufacturer Number:345-128-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-808

Detailed Description

Efficiently bridge connections on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable power delivery with an amperage rating of 3 A. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, provide seamless connectivity for up to 128 positions. Designed for straight mounting orientation, it offers easy integration into your circuit layout. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environmental conditions. Upgrade your system's connectivity with this essential component.