345-128-523-812

Heilind Number:EDA345-128-523-812
Manufacturer:EDAC
Manufacturer Number:345-128-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-523-812

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows and a pitch of .1 inches, it offers seamless integration on your PCBs. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Boasting 128 positions, this connector accommodates multiple connections, making it ideal for complex circuit designs. Operating at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your devices with this essential component for optimal performance.