345-128-524-212

Heilind Number:EDA345-128-524-212
Manufacturer:EDAC
Manufacturer Number:345-128-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both reliability and visual appeal. With a double-row design and a total of 128 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation makes installation hassle-free, perfect for DIY enthusiasts and professionals alike. Upgrade your PCB setup with this essential component, a must-have in any tech-savvy arsenal.