345-128-524-508

Heilind Number:EDA345-128-524-508
Manufacturer:EDAC
Manufacturer Number:345-128-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-524-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a double-row configuration offering 128 positions, this connector ensures reliable power transmission with an amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches guarantee efficient signal transfer. Operating effortlessly in a broad temperature range from -40 to 105 °C, it's ideal for various applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile and dependable solution. Upgrade your connectivity with this essential component.