345-128-525-207

Heilind Number:EDA345-128-525-207
Manufacturer:EDAC
Manufacturer Number:345-128-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-207

Detailed Description

Enhance connectivity within your electronic devices with this sturdy and efficient Board-to-Board PCB Connector. Designed for seamless integration, it features a pitch of .1 inches and two rows for optimal positioning. With a total of 128 positions and a straight mount orientation, this connector ensures reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material provides durability and safety. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-performance connector.