345-128-525-212

Heilind Number:EDA345-128-525-212
Manufacturer:EDAC
Manufacturer Number:345-128-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-212

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board-to-Board PCB Connector. Featuring a sleek design with dual rows and 128 positions, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in diverse environments. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Designed for straight mount orientation, it simplifies installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics. Elevate your connectivity experience with this essential component.