345-128-525-288

Heilind Number:EDA345-128-525-288
Manufacturer:EDAC
Manufacturer Number:345-128-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-288

Detailed Description

Enhance connectivity on your PCB with our efficient Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and reliable performance. With two rows and a pitch of .1 inch, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 128 positions cater to high-density applications. Designed for straight mount orientation, it facilitates easy installation on your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Explore seamless data transmission and power delivery with this essential component for your electronic projects.