345-128-525-588

Heilind Number:EDA345-128-525-588
Manufacturer:EDAC
Manufacturer Number:345-128-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-588

Detailed Description

Enhance connectivity in your PCB designs with our 2-row Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The 128 copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to meet your connectivity needs with ease.