345-128-525-802

Heilind Number:EDA345-128-525-802
Manufacturer:EDAC
Manufacturer Number:345-128-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-802

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable data transmission. With 128 positions in a dual-row configuration and a .1-inch pitch, it offers ample connectivity options for your electronic components. The straight mount orientation and .2-inch row spacing ensure easy installation and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision to optimize your electronic connections.