345-128-525-808

Heilind Number:EDA345-128-525-808
Manufacturer:EDAC
Manufacturer Number:345-128-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. With two rows and a total of 128 positions, it offers ample room for seamless PCB connections. The copper alloy contact material guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it provides easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.