345-128-525-812

Heilind Number:EDA345-128-525-812
Manufacturer:EDAC
Manufacturer Number:345-128-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact form factor and a straight mount orientation, it facilitates efficient PCB connections with 128 positions available for versatile use. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component, perfect for various industries and applications.