345-128-525-888

Heilind Number:EDA345-128-525-888
Manufacturer:EDAC
Manufacturer Number:345-128-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-525-888

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless communication between 128 positions on your circuit board. Its straight mount orientation and compact .2-inch row spacing make for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability in various environments. Upgrade your electronics with this essential component.