345-128-540-201

Heilind Number:EDA345-128-540-201
Manufacturer:EDAC
Manufacturer Number:345-128-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with durability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. The copper alloy contact material offers excellent conductivity, while the 128-position layout provides ample connectivity options. With a low 3A amperage and a .1-inch pitch, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Upgrade your PCB connections with this essential component.