345-128-540-202

Heilind Number:EDA345-128-540-202
Manufacturer:EDAC
Manufacturer Number:345-128-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers optimal functionality with a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 128 positions, this connector ensures seamless connectivity on your PCB. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation accommodates various setup configurations. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliable performance in any environment. Elevate your electronic projects with this essential connector.