345-128-540-204

Heilind Number:EDA345-128-540-204
Manufacturer:EDAC
Manufacturer Number:345-128-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-204

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures both reliability and environmental safety. With a double-row design and a total of 128 positions, it offers ample connectivity options for your PCB assembly needs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its robust construction and top-notch performance for all your connectivity requirements. Elevate your PCB assembly with this essential component.